Site: Industry
Currency: GBP    
Raaco 137546 600 Series 624-01 Cabinet 24 Drawers

Raaco 137546 600 Series 624-01 Cabinet 24 Drawers

Raaco
Standard range
Order Code:

14-1524

Brand: Raaco MPN: 137546 EAN-13: 5733439137546
Qty Was Unit Price (Ex VAT)
1+ £60.00   £37.99
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 4 weeks

A professional quality cabinet constructed from high quality enamelled steel with 24 impact-resistant, durable polypropylene drawers.


  • Dimensions: 283 x 306 x 150mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Raaco type 624-01
Type Cabinet
Colour Dark grey frame / clear bins
Height 283mm
Length 306mm
Material Steel / polypropylene
Width 150mm

Order Code: 14-1548

MPN: 101998

Raaco
Standard range
Price per unit Ex VAT
1+
£9.27
16 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1621

MPN: 104692

Raaco
Standard range
Price per unit Ex VAT
1+
£2.55
56 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1625

MPN: 111386

Raaco
Standard range
Price per unit Ex VAT
1+
£3.07
5 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1627

MPN: 107761

Raaco
Standard range
Price per unit Ex VAT
1+
£9.89
1 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C