Raaco 137560 600 Series 616-123 Cabinet 16 Mixed Drawers

Standard range
Order Code:

14-1528

Brand: Raaco MPN: 137560 EAN-13: 5733439137560
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 4 weeks

A professional quality cabinet constructed from high quality enamelled steel with 16 mixed size, impact-resistant, durable polypropylene drawers.


  • Dimensions: 283 x 306 x 150mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Raaco type 616-123
Type Cabinet
Colour Dark grey frame / clear bins
Height 283mm
Length 306mm
Material Steel / polypropylene
Width 150mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, March 10, 2014 Question by: Rapid Customer | Product code: 14-1528
Q. What size is largest drawer please?
A. Hi Angie. Thank you for your question. The largest drawer measures approximately 56 x 272 x 132mm.

Reviews


Be the first to submit a review

Trustpilot