Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £39.36 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A semi open-fronted container suitable for storage of a wide range of small parts.
The container is manufactured from tough polypropylene, can be stacked for increased flexibility or used with Topstore louvred panels, cabinets and shelving.
Colour | Red |
---|---|
Height | 132mm |
Length | 240mm |
Material | Polypropylene |
Width | 150mm |
To use this facility please Sign In.
Sign In