Topstore MSS1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 120 x TC2 Blue Bins

Standard range
Order Code:

14-1636

Brand: Topstore MPN: 011514C
Qty Unit Price (Ex VAT)
1+ £341.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

A free-standing single-sided louvred panel rack complete with 120 blue TC2 semi open-fronted Topstore containers.


  • Overall dimensions: (H) 1600 x (W) 1000 x (D) 500mm
  • Louvre panels are finished in epoxy powder-coated blue with silver/grey feet
  • Heavy-duty adjusters permit levelling on uneven surfaces
  • All containers come complete with I.D labels
Colour Blue
Height 75mm
Length 165mm
Material Epoxy
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot