Topstore MSA1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 120 x TC2 Red Bins

Standard range
Order Code:

14-1638

Brand: Topstore MPN: 011515B
Qty Unit Price (Ex VAT)
1+ £325.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

An add-on extension unit, complete with 120 red TC2 semi open-fronted Topstore containers, for extending a Starter rack.


  • Overall dimensions: (H) 1600 x (W) 1000 x (D) 500mm
  • Louvre panels are finished in epoxy powder-coated blue with silver/grey feet
  • Heavy-duty adjusters permit levelling on uneven surfaces
  • All containers come complete with I.D labels

Note: Must be used in conjunction with a Starter rack.

Colour Red
Height 75mm
Length 165mm
Material Epoxy
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot