Topstore MSA1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 14 x TC6 Blue Bins

Extended range
Order Code:

14-1672

Brand: Topstore MPN: 011523C
Qty Unit Price (Ex VAT)
1+ £321.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/04/2025

An add-on extension unit, complete with 14 blue TC6 semi open-fronted Topstore containers, for extending a Starter rack.


  • Overall dimensions: (H) 1600 x (W) 1000 x (D) 500mm
  • Louvre panels are finished in epoxy powder-coated blue with silver/grey feet
  • Heavy-duty adjusters permit levelling on uneven surfaces
  • All containers come complete with I.D labels

Note: Must be used in conjunction with a Starter rack.

Colour Blue
Height 182mm
Length 375mm
Material Epoxy
Width 420mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot