Topdrawer 12 Drawer Small Parts Cabinet 350 x 586 x 290mm

Standard range
Order Code:

14-1728

Brand: Topdrawer MPN: 052002
Qty Unit Price (Ex VAT)
1+ £181.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

This 12 drawer small parts cabinet 350 x 586 x 290mm from Topdrawer is a free-standing unit ideal for most environments, including both office and factory use. Providing medium to high volume storage for small parts, the cabinet can also be bench/worktop mounted, or wall fitted (wall fixings are not included).

Manufactured to a high standard with pre-galvanised steel and powder coated in grey, the cabinet features a unique slide design which ensures the drawers run smoothly, while an anti-drop structure ensures the drawers are safely secured when in use.

The removable drawers are manufactured from high impact ABS/styrene and include inner dividers and I.D labels. They are fitted with clear front windows for easier visibility of stored items, while oil corrosion resistant with high impact strength. Additional dividers can be ordered separately.


  • Cabinet size (H) 350 x (W) 586 x (D) 290mm
  • Cabinet capacity 72kg
  • Drawer size (H) 69 x (W) 163 x (D) 289mm
  • Drawer capacity 6kg
  • Manufacturer's part 052002
Type Cabinet
Colour Grey
Height 350mm
Length 586mm
Material Steel / polystyrene
Width 290mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot