Topstore Euro Container - Full Sided Grey - 400 x 200 x 120mm
Image Representative of Range

Topstore Euro Container - Full Sided Grey - 400 x 200 x 120mm

Standard range
Order Code:

14-1784

Brand: Topstore MPN: E4312-11
Qty Unit Price (Ex VAT)
1+ £18.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

This Topstore Euro container 400 x 200 x 120mm is a high quality storage container with a 10 litre capacity. Designed for protective storage during transportation of goods, this robust grey plastic container can also be interstacked modularly with various sizes.

Easy to carry via the comfortable grip at each end, while manufactured to a high standard from high-density food grade polypropylene, which has a temperature resistance from -5°C to +70°C.


  • Ideal for storage and saving space
  • Safe and comfortable handles
  • External (L) 400 x (W) 300 x (H) 120mm
  • Internal (L) 356 x (W) 256 x (H) 110mm
  • 15kg capacity
  • Manufacturer's part E4212-11
Colour Grey
Height 120mm
Length 400mm
Material Polypropylene
Width 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot