Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Eco-Rax Standard Bay & 5 Chipboard Shelves 1800 x 1200 x 450mm

Order Code:  

14-1810

  Copy to clipboard
Brand: EcoRax  Copy to clipboard MPN: 441245 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £92.70

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 04/10/2024

This standard bay and 5 chipboard shelves 1800 x 1200 x 450mm from Eco-Rax is a robust, boltless heavy-duty hand loaded shelving system which has been manufactured to a high standard, courtesy of the powder coated blue uprights, galvanised frame beams/ties, chipboard shelves and black plastic feet.

The design of this quality shelving kit allows for quick assembly without the need for any special tools, as the precision manufactured components can be simply knocked into place with a soft-faced mallet. The upright is pierced to offer full adjustability at 35mm pitches in the height.


  • Suitable for applications in the office, workshop, warehouse and home
  • (H) 1800 x (W) 1200 x (D) 450mm
  • Shelf capacity 265kg
  • Supplied with 5 shelves per bay
  • Manufacturer's part 441245
Material Chipboard
No. of Shelves 5
Type Shelving

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot