Eco-Rax Shelving Bay 1800 x 900 x 450mm 4 x Multi-Functional Containers - Yellow

Standard range
Order Code:

14-1834

Brand: EcoRax MPN: 440945/MFY
Qty Unit Price (Ex VAT)
1+ £170.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/02/2025

This shelving bay 1800 x 900 x 450mm + 4 multi-functional yellow containers from Eco-Rax is a storage system which uses containers complete with lids, keeping stored items dust free.

Ideal for schools, offices, workshops, warehouses, homes and garages etc, the container's yellow lids are perfect for product segregation. Containers are both stackable and nestable when not in use.


  • Yellow lids
  • Fully adjustable
  • Bolt-free system available pre-kitted
  • All components are lightweight
  • Complete with 5 chipboard shelves
  • Shelf capacity of 265kg
  • Shelf size: (W) 900 x (D) 450mm
  • Container details:
    Large robust polypropylene container that can either be stacked or nested
    Ideal for separating goods
    Product selection made easy when stacked
    Designed to save space
    Each container capacity: 50 litres
    Maximum total stack height: 5
    Maximum total stack load: 50kg
  • Manufacturer's part 440945/MFY
Type Shelving
Material Chipboard
No. of Shelves 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot