Eco-Rax Shelving Bays with Multi-Functional Containers 1800 x 900 x 450mm

<P align=left>These <STRONG>shelving bays 1800 x 900 x 450mm + 4 multi-functional mixed colour containers </STRONG>from <STRONG>Eco-Rax </STRONG>are storage systems which use containers complete with lids, keeping stored items dust free. </P><P align=left>Ideal for schools, offices, workshops, warehouses, homes and garages etc, the container's mixed coloured lids are perfect for product segregation. Containers are both stackable and nestable when not in use. </P>
  • Mixed colours: red, blue, green and yellow
  • Fully adjustable
  • Bolt-free system available pre-kitted
  • All components are lightweight
  • Complete with 5 chipboard shelves
  • Shelf capacity of 265kg
  • Shelf size: (W) 900 x (D) 450mm
  • Container details:
    Large robust polypropylene container that can either be stacked or nested
    Ideal for separating goods
    Product selection made easy when stacked
    Designed to save space
    Each container capacity: 50 litres
    Maximum total stack height: 5
    Maximum total stack load: 50kg
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Material No. of Shelves
Eco-Rax Shelving Bay 1800 x 900 x 450mm 4 x Multi-Functional Containers - Mixed
Eco-Rax Shelving Bay 1800 x 900 x 450mm 4 x Multi-Functional Containers - Mixed
Standard range
440945/MFM
1+ £170.16

Available to back orderBack-order availability date - 27/02/2025
Shelving Chipboard 4
Eco-Rax Shelving Bay 1800 x 900 x 450mm 4 x Multi-Functional Containers - Blue
Eco-Rax Shelving Bay 1800 x 900 x 450mm 4 x Multi-Functional Containers - Blue
Standard range
440945/MFB
1+ £170.16

Available to back orderBack-order availability date - 27/02/2025
Shelving Chipboard 4
Eco-Rax Shelving Bay 1800 x 900 x 450mm 4 x Multi-Functional Containers - Red
Eco-Rax Shelving Bay 1800 x 900 x 450mm 4 x Multi-Functional Containers - Red
Standard range
440945/MFR
1+ £170.16

Available to back orderBack-order availability date - 27/02/2025
Shelving Chipboard 4
Eco-Rax Shelving Bay 1800 x 900 x 450mm 4 x Multi-Functional Containers - Green
Eco-Rax Shelving Bay 1800 x 900 x 450mm 4 x Multi-Functional Containers - Green
Standard range
440945/MFG
1+ £170.16

Available to back orderBack-order availability date - 27/02/2025
Shelving Chipboard 4
Eco-Rax Shelving Bay 1800 x 900 x 450mm 4 x Multi-Functional Containers - Yellow
Eco-Rax Shelving Bay 1800 x 900 x 450mm 4 x Multi-Functional Containers - Yellow
Standard range
440945/MFY
1+ £170.16

Available to back orderBack-order availability date - 27/02/2025
Shelving Chipboard 4
Part codeColourSize
14-1826Mixed1800 x 900 x 450mm
14-1828Blue1800 x 900 x 450mm
14-1830Red1800 x 900 x 450mm
14-1832Green1800 x 900 x 450mm
14-1834Yellow1800 x 900 x 450mm


Trustpilot