Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £201.88 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This chrome wire shelving starter bay with 4 shelves 1625 x 1520 x 460mm from Eclipse has been designed with open wire shelves for greater visibility and airflow with adjustability at 25mm pitches.
Heavy duty with a 300kg shelf load capacity, the bay can be assembled in minutes and is ideal for restaurants, hotels, retail outlets, hospitals, offices, factories, educational departments and the home.
Type | Shelving |
---|---|
Material | Chrome wire |
No. of Shelves | 4 |
To use this facility please Sign In.
Sign In