Christmas Opening Hours and Delivery Dates here

Eclipse Chrome Wire Shelving Starter Bays - (H) 1625mm

Eclipse Brand: Eclipse

These chrome wire shelving starter bays with 4 shelves (H) 1625mm from Eclipse have been designed with open wire shelves for greater visibility and airflow with adjustability at 25mm pitches.

Heavy duty with a 300kg shelf load capacity, the bays can be assembled in minutes and are ideal for restaurants, hotels, retail outlets, hospitals, offices, factories, educational departments and the home.

  • Heavy duty
  • Easy to assemble - no specialist tools required
  • Chrome finish for dry storage areas
  • (H) 1625mm
Description Image Product Buy Pricing (Ex VAT) Type Material Number of Shelves
Eclipse Chrome Wire Shelving Starter Bay 4 Shelves 1625 x 915 x 460mm
Eclipse Chrome Wire Shelving Starter Bay 4 Shelves 1625 x 915 x 460mm
Standard range
Order code: 14-1848
MPN: EC44

Available to back orderBack-order availability date - 06/01/2026
1+ £144.20
Price per unit Ex VAT
Shelving Chrome wire 4
Eclipse Chrome Wire Shelving Starter Bay 4 Shelves 1625 x 915 x 610mm
Eclipse Chrome Wire Shelving Starter Bay 4 Shelves 1625 x 915 x 610mm
Standard range
Order code: 14-1854
MPN: EC48

Available to back orderBack-order availability date - 06/01/2026
1+ £208.06
Price per unit Ex VAT
Shelving Chrome wire 4
Eclipse Chrome Wire Shelving Starter Bay 4 Shelves 1625 x 1220 x 460mm
Eclipse Chrome Wire Shelving Starter Bay 4 Shelves 1625 x 1220 x 460mm
Standard range
Order code: 14-1850
MPN: EC45

Available to back orderBack-order availability date - 06/01/2026
1+ £168.92
Price per unit Ex VAT
Shelving Chrome wire 4
Eclipse Chrome Wire Shelving Starter Bay 4 Shelves 1625 x 1220 x 610mm
Eclipse Chrome Wire Shelving Starter Bay 4 Shelves 1625 x 1220 x 610mm
Standard range
Order code: 14-1856
MPN: EC49

Available to back orderBack-order availability date - 06/01/2026
1+ £228.66
Price per unit Ex VAT
Shelving Chrome wire 4
Eclipse Chrome Wire Shelving Starter Bay 4 Shelves 1625 x 1520 x 460mm
Eclipse Chrome Wire Shelving Starter Bay 4 Shelves 1625 x 1520 x 460mm
Standard range
Order code: 14-1852
MPN: EC46

Available to back orderBack-order availability date - 06/01/2026
1+ £201.88
Price per unit Ex VAT
Shelving Chrome wire 4
Part codeSize
14-18481625 x 915 x 460mm
14-18541625 x 915 x 610mm
14-18501625 x 1220 x 460mm
14-18561625 x 1220 x 610mm
14-18521625 x 1520 x 460mm


Trustpilot