Toptruck Rough Terrain Platform Truck 945 x 608 x 907mm Capacity 300kg

Standard range
Order Code:

14-1896

Brand: Toptruck MPN: PRTT
Qty Unit Price (Ex VAT)
1+ £178.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/01/2025

This folding flatbed trolley 300kg from Toptruck is a steel constructed truck which has been designed to cart items over uneven terrain.

Manufactured to a high standard with non-slip rubber platforms and scuff resistant corners, along with pneumatic wheels and powder coated steel handles. Folds flat for compact storage.


  • (H) 945 x (W) 608 x (D) 907mm
  • Folded height 375mm
  • Wheels Ø 200mm
  • Manufacturer's part PRTT
Type Flatbed trolley
Capacity 300kg
Height 945mm
Length 907mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot