Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Height:
Re-reeling orders placed after 16:30 will be processed the next working day.
This robust 2-tray trolley is ideal for many applications, including catering, serving, warehouses, garages, workshops, plus general everyday use. The trolley has formed-aluminium uprights and ribbed plastic shelves for strength, durability and stability.
Capacity | 100kg |
---|---|
Height | 940mm |
Length | 750mm |
Type | Shelf trolley |
To use this facility please Sign In.
Sign In