Raaco 136266 CarryLite 55 5x10-0 With Single 'U' Profile Lid Service Case

Extended range
Order Code:

14-2061

Brand: Raaco MPN: 136266 EAN-13: 5733439136266
Qty Unit Price (Ex VAT)
4+ £56.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 17/03/2025

The Carry-Lite 55 5x10-0 is a professional quality lightweight parts case from Raaco that can be sub-divided using compartment inserts that are available separately. By choosing various sizes of inserts, the case can be tailored to your exact requirements. The case is fitted with sliding locks and a carry handle and is made of polypropylene (PP) and polycarbonate (PC).
  • Professional quality lightweight parts case
  • Can be sub-divided using compartment inserts
  • Fitted with sliding locks and a carry handle
  • Made of polypropylene (PP) and polycarbonate (PC)
  • Size: 413 x 330 x 57mm (W x D x H)
  • Load capacity 10kg
  • Volume 0.0084m³
  • Weight: 1.097kg
  • Colour: Raaco blue
  • Raaco type 136266, CarryLite55 5x10-0

Note: Supplied without inserts.

Compartments 0
Height 57mm
Length 330mm
Material Polypropylene and polycarbonate
Width 413mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot