Raaco 143615 CarryLite 55 4x8-16 With Single 'U' Profile Lid Service Case

Standard range
Order Code:

14-2112

Brand: Raaco MPN: 143615 EAN-13: 5733439143615
Qty Unit Price (Ex VAT)
1+ £29.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock4 due on 12/03/2025


This Carry-Lite 55 series professional quality lightweight parts case from Raaco is sub-divided by 16 variously-sized compartment inserts. Compartment inserts are also available separately. By substituting other sizes of inserts, the case can be tailored to your exact requirements.

The case is fitted with sliding locks and a carry handle and is constructed from polypropylene (PP) and polycarbonate (PC). The inside of the lid has moulded-in 'U' profiles which locate with the inserts to prevent movement and hold the contents securely in place.


  • Supplied with 16 inserts
  • Can be customised by adding other compartment inserts
  • Fitted with sliding locks and carry handle
  • Made from polypropylene (PP) and polycarbonate (PC)
  • Size: 278 x 337 x 57mm
  • Load capacity 10kg
  • Colour: Raaco blue
  • Inserts included:
  • 8x A9-1
  • 4x A8-1
  • 2x A8-2
  • 2x A7-1
  • Raaco type 143615, CarryLite 55 4x8-16
Compartments 16
Height 56mm
Length 278mm
Material Polypropylene and polycarbonate
Width 337mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot