Raaco 142786 CarryLite 80 4x8-0 With Double & 'U' Profile Lid Service Case

Standard range
Order Code:

14-2122

Brand: Raaco MPN: 142786 EAN-13: 5733439142786
Qty Unit Price (Ex VAT)
3+ £53.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 07/02/2025

This CarryLite 80 series professional quality lightweight parts case from Raaco can be sub-divided using compartment inserts. Compartment inserts are available separately. By choosing various sizes of inserts, the cases can be tailored to your exact requirements.

The case is fitted with sliding locks and a carry handle and is constructed from polypropylene (PP) and polycarbonate (PC). The inside of the lid has moulded-in 'U' profiles which locate with the inserts to prevent movement and hold the contents securely in place.

A unique feature of the case is its double 'sandwich' lid which provides storage for up to 5 sheets of 80 gsm paper between the two lids. The upper sheet can be printed with logos, contents, etc., for simple customisation of the case, while the other sheets can be printed with instructions, etc.


  • Storage for up to 5 sheets of 80gsm paper between double lids
  • Professional quality lightweight parts case
  • Can be sub-divided using compartment inserts
  • Fitted with sliding locks and carry handle
  • Made from polypropylene (PP) and polycarbonate (PC)
  • Size: 337 x 278 x 82mm
  • Load capacity 13kg
  • Colour: Raaco blue
  • Raaco type 142786, CarryLite 80 4x8-0

No inserts included.
Compartments 0
Height 82mm
Length 278mm
Material Polypropylene and polycarbonate
Width 337mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot