Raaco 134866 Boxxser 55 5X10-0 Empty

Extended range
Order Code:

14-2518

Brand: Raaco MPN: 134866 EAN-13: 5733439134866
Qty Unit Price (Ex VAT)
1+ £58.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/04/2025

A Raaco Boxxser 55 5x10 assortment box without inserts.

Raaco Boxxser assortment boxes have bases made of polypropylene and lids made of impact-resistant, unbreakable polycarbonate.

This empty box can be equipped with your choice of replaceable inserts from the range. The box is equipped with a grid in the bottom which, together with the O-profiles in the lid, hold inserts and their contents in place during transport.

Boxxser boxes are equipped with an ergonomic closing and locking mechanism that allows you to close the box with one hand, and ensures that the box is closed before carrying, avoiding spills.


  • Robust and durable construction
  • Bottom made of Polypropylene (PP)
  • Lid made of Polycarbonate (PC)
  • Handle can only be used if box is locked, avoiding accidental spillages
  • Combined close and lock mechanism enables one-handed operation
  • O-profile ridges in lid keeps contents in place during transportation
  • Changeable ID-tag in 3 colours for easy identification of contents (sold separately)
  • Stabilizers in the back of the box ensure that the box can stand upright
  • 2 permanent partitions at the front of the box for temporary storage of small items
  • Colour: Raaco blue
  • Raaco type Boxxser 55 5x10-0


Compartments 0
Height 55mm
Length 421mm
Material Polypropylene and polycarbonate
Width 361mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot