Raaco Boxxser 55 Assortment Cases

Raaco Brand: Raaco
<P>The Raaco Boxxser series consists of six different boxes in two different heights, with bases made of polypropylene and lids made of impact-resistant, unbreakable polycarbonate - the strongest plastic material on the market.</P><P>The boxes are available either empty, and can be equipped with your choice of replaceable inserts, or ready-equipped with various inserts from the range. Both versions are equipped with a grid in the bottom which, together with the O-profiles in the lid, hold the inserts and their contents in place during transport.</P><P>Boxxser boxes are equipped with an ergonomic closing and locking mechanism that allows you to close the box with one hand, and ensures that the box is closed before carrying, avoiding spills.</P>
  • Robust and durable construction
  • Bottom made of Polypropylene (PP)
  • Lid made of Polycarbonate (PC)
  • Handle can only be used if box is locked, avoiding accidental spillages
  • Combined close and lock mechanism enables one-handed operation
  • O-profile ridges in lid keeps contents in place during transportation
  • Changeable ID-tag in 3 colours for easy identification of contents (sold separately)
  • Stabilizers in the back of the box ensure that the box can stand upright
  • Individual configuration of inserts in the box according to your needs
  • 2 permanent partitions at the front of the box for temporary storage of small items
  • Wide range of sizes for different needs
  • Colour: Raaco blue
  • Raaco Boxxser Series
Description Image Product Buy Qty Pricing (Ex VAT) Compartments Length Width Height Material
Raaco 138277 Boxxser 55 4X4-9 Inserts
Raaco 138277 Boxxser 55 4X4-9 Inserts
Order code: 14-2502
MPN: 138277
1+ £7.52
9 241mm 225mm 55mm Polypropylene and polycarbonate
Raaco 138314 Boxxser 55 5X5-15 Inserts
Raaco 138314 Boxxser 55 5X5-15 Inserts
Extended range
Order code: 14-2510
MPN: 138314

Order in multiples of 5


Available to back orderBack-order availability date - 03/04/2025
5+ £25.74
15 298mm 284mm 55mm Polypropylene and polycarbonate
Raaco 134866 Boxxser 55 5X10-0 Empty
Raaco 134866 Boxxser 55 5X10-0 Empty
Extended range
Order code: 14-2518
MPN: 134866

Available to back orderBack-order availability date - 03/04/2025
1+ £58.26
0 421mm 361mm 55mm Polypropylene and polycarbonate
Raaco 134873 Boxxser 55 5X10-25 Inserts
Raaco 134873 Boxxser 55 5X10-25 Inserts
Extended range
Order code: 14-2520
MPN: 134873

Order in multiples of 4


Available to back orderBack-order availability date - 03/04/2025
4+ £69.45
25 421mm 361mm 55mm Polypropylene and polycarbonate
Raaco 134897 Boxxser 55 5X10-45 Inserts
Raaco 134897 Boxxser 55 5X10-45 Inserts
Standard range
Order code: 14-2522
MPN: 134897

1 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £36.41
45 421mm 361mm 55mm Polypropylene and polycarbonate
Raaco typeDescriptionSize H x W x D (mm)InsertsOrder code
138277Boxxser 55 4x4-955 x 241 x 225914-2502
138284Boxxser 55 4x4-1155 x 241 x 2251114-2504
138291Boxxser 55 5x5-055 x 298 x 284Empty14-2506
138314Boxxser 55 5x5-1555 x 298 x 2841514-2510
134866Boxxser 55 5x10-055 x 421 x 361Empty14-2518
134873Boxxser 55 5x10-2555 x 421 x 3612514-2520
134897Boxxser 55 5x10-4555 x 421 x 3614514-2522


Trustpilot