Beaverswood Yellow Labels Letters A-Z 38 x 90mm
Image Representative of Range

Beaverswood Yellow Labels Letters A-Z 38 x 90mm

Standard range
Order Code:

14-3606

Brand: Beaverswood MPN: F6 Pack A - Z EAN-13: 5025360016855
  • Quickly find another product in this range by Character Height:

Qty Unit Price (Ex VAT)
1+ £52.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2025

These self-adhesive vinyl letters from Beaverswood are printed black on a yellow background. They are simple to apply, but can be quickly removed without leaving a residue. These self-adhesive labels are suitable for a variety of uses including labelling shelves, racking and bins in the warehouse, office and classroom.


  • Includes sheets of letters from A to Z
  • Made from tough vinyl
  • Labels peel away cleanly
  • Label size 90 x 38mm
  • Character height 75mm
  • Characters per sheet 6
  • Manufacturer's part F6 Pack A-Z
Type Letters
Character Height 75mm
Contents A to Z
Fixing Method Self-adhesive

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot