Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Beaverswood Yellow Letter Labels A to Z

<p>These self-adhesive vinyl<STRONG> letters</STRONG> from <STRONG>Beaverswood</STRONG> are printed black on a yellow background. They are simple to apply, but can be quickly removed without leaving a residue. Suitable for a variety of uses including labelling shelves, racking and bins in the warehouse, office and classroom, these <STRONG>self-adhesive </STRONG>labels are available in a range of sizes.</p>
  • Supplied on sheets of identical characters
  • Made from tough vinyl
  • Labels peel away cleanly
Order codeMftrs Part No.Size
14-3596F1 Pack A - Z9.5 x 6mm
14-3598F2 Pack A - Z8.5 x 12.5mm
14-3600F3 Pack A - Z14 x 19mm
14-3602F4 Pack A - Z21 x 38mm
14-3604F5 Pack A - Z21 x 56mm
14-3606F6 Pack A - Z38 x 90mm
14-3608F7 Pack A - Z45 x 130mm
14-3610F8 Pack A - Z140 x 230mm