Beaverswood Yellow Labels Letters A-Z 140 x 230mm
Image Representative of Range

Beaverswood Yellow Labels Letters A-Z 140 x 230mm

Standard range
Order Code:

14-3610

Brand: Beaverswood MPN: F8 Pack A - Z EAN-13: 5025360017661
  • Quickly find another product in this range by Character Height:

Qty Unit Price (Ex VAT)
1+ £70.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2025

These self-adhesive vinyl letters from Beaverswood are printed black on a yellow background. They are simple to apply, but can be quickly removed without leaving a residue. These self-adhesive labels are suitable for a variety of uses including labelling shelves, racking and bins in the warehouse, office and classroom.


  • Includes sheets of letters from A to Z
  • Made from tough vinyl
  • Labels peel away cleanly
  • Label size 230 x 140mm
  • Character height 160mm
  • Characters per sheet 1
  • Manufacturer's part F8 Pack A-Z
Type Letters
Character Height 160mm
Contents A to Z
Fixing Method Self-adhesive

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot