Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.32 |
10+ | £1.08 |
50+ | £0.823 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Commercial specification high density right angle D connector plug, 15 ways, 2.54mm pitch.
Type | Male |
---|---|
Connection | D-sub |
Number of Pins | 15 |
Number of Rows | 3 |
Orientation | Right angle |
Pitch | 2.54mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In