High quality die-cast D connector hood with 15 ways from MH giving exceptional RFI/EMI shielding.
- Allows rapid assembly while the use of metallised plastic inserts gives 360° shielding at the cable entry area
- Supports all types of cable
- Nickel-coloured zinc shell with metallised plastic insert
- Straight orientation
Type |
N/A |
Connection |
N/A |
Number of Pins |
15 |
Number of Rows |
N/A |
Orientation |
Straight |
Pitch |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In