MH MHRJ114P4CF 4P4C Unshielded Plug FLAT

Standard range
Order Code:

15-1679

Brand: MH MPN: MHRJ114P4CF
Qty Unit Price (Ex VAT)
5+ £0.199
100+ £0.150
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
214 in stock, despatched same dayAdditional quantity lead time 3 weeks

A 4P4C unshielded FLAT RJ11 plug from the MHRJ series of modular connectors.
  • Gold plated contacts
  • Body material UL94V-0 polycarbonate
Type RJ11
Mounting Type Cable mount
Number of Ports 4P4C
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot