MH MHRJ126P6CR 6P6C Unshielded Plug -RJ12- Budget

Standard range
Order Code:

15-1682

Brand: MH MPN: MHRJ126P6CR
Qty Unit Price (Ex VAT)
5+ £0.170
100+ £0.127
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,057 in stock, despatched same dayAdditional quantity lead time 3 weeks

A 6P6C unshielded RJ12 plug from the MHRJ series of modular connectors.
  • Gold plated contacts
  • Body material UL94V-0 polycarbonate
Type RJ12
Mounting Type Panel
Number of Ports 6P6C
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot