Cliff CL1512 Yellow 4mm Terminal

Standard range
Order Code:

17-0260

Brand: Cliff MPN: CL1512
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £1.03
25+ £0.859
100+ £0.731
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
199 in stock, despatched same dayAdditional quantity lead time 7 weeks

High quality moulded yellow acetal terminal from Cliff.


  • All metal parts bright nickel plated
  • Polypropylene insulation
  • Rated at 10A
  • Will accept low-cost or standard 4mm plugs
  • Height above panel 24-32mm
  • 14mm diameter
  • Maximum panel thickness 12.7mm
  • Thread size 4BA clearance
  • Cliff CL1500 series
Colour Yellow
Connector Type 4mm Socket Terminal
Insulated Yes
Mounting Direction Straight
Mounting Type Panel
Plug / Socket Socket
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot