PJP 3300-IEC-V Green Shrouded Socket Adaptor

Extended range
Order Code:

17-1615

Brand: PJP MPN: 3300-IEC-V EAN-13: 3760122594517
  • Quickly find another product in this range by Colour:

    Black Green Red
Qty Unit Price (Ex VAT)
10+ £1.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/04/2025

Novel green-coloured connector which converts a standard 4mm socket into a 4mm shrouded socket completely enclosing the socket. The 4mm plug is tightened via a 1.5mm allen key.


  • Rated at 36A 1000V
  • Moulded in Polyamide 6,6 UL94V-2
  • Manufacturer's part PJP 3300-IEC-V
Colour Green
Connector type 4mm Shrouded Socket Adapter
Insulated Yes
Mounting Direction In-line
Mounting Type Plug-in
Plug / Socket Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot