PJP 2210/600 V-100 Red Electro 4mm Shrouded Stackable Test Lead 100cm

Standard range
Order Code:

17-2488

Brand: PJP MPN: 2210/600 V-100 Red EAN-13: 3760122593626
Qty Unit Price (Ex VAT)
1+ £7.01
10+ £6.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Electro-PJP 2210/600V-100 R male to male 4mm test lead is stackable for convenience and shrouded for safety. Rated to CAT II 600V. Available in a wide range of colours and lengths to suit every task.


  • Colour red
  • Length 100cm
  • Operating temperature -20 to +80°C
  • 0.75mm2 PVC cable
Colour Red
Connector Type 4mm Test Leads, Stackable
Insulated Yes
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot