PJP 2210/600 V-100 Blue Electro 4mm Shrouded Stackable Test Lead 100cm

PJP 2210/600 V-100 Blue Electro 4mm Shrouded Stackable Test Lead 100cm

Order Code:

17-2490

Brand: PJP MPN: 2210/600 V-100 Blue EAN-13: 3760122593619

Discontinued


The Electro-PJP 2210/600V-100 Bl male to male 4mm test lead is stackable for convenience and shrouded for safety. Rated to CAT II 600V. Available in a wide range of colours and lengths to suit every task.


  • Colour blue
  • Length 100cm
  • Operating temperature -20 to +80°C
  • 0.75mm2 PVC cable
Colour Blue
Current Rating N/A
Gender Plug, stackable
Mount N/A
Type 4mm test lead
Voltage Rating 600V

Reviews


Be the first to submit a review

Trustpilot