PJP 2210/600 V-200 Blue Electro 4mm Shrouded Stackable Test Lead 200cm

Standard range
Order Code:

17-2495

Brand: PJP MPN: 2210/600 V-200 Blue EAN-13: 3760122593664
Qty Unit Price (Ex VAT)
1+ £8.14
10+ £7.25
25+ £6.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Electro-PJP 2210/600V-200 Bl male to male 4mm test lead is stackable for convenience and shrouded for safety. Rated to CAT II 600V. Available in a wide range of colours and lengths to suit every task.


  • Colour blue
  • Length 200cm
  • Operating temperature -20 to +80°C
  • 0.75mm2 PVC cable
Colour Blue
Connector Type 4mm Test Leads, Stackable
Insulated Yes
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot