PJP 2210/600 V-200 Yellow/Green Electro 4mm Shrouded Stackable Test Lead 200cm

PJP 2210/600 V-200 Yellow/Green Electro 4mm Shrouded Stackable Test Lead 200cm

Order Code:

17-2497

Brand: PJP MPN: 2210/600 V-200 Yellow/Green EAN-13: 3760122593695

Discontinued


The Electro-PJP 2210/600V-200 Yellow-green male to male 4mm test lead is stackable for convenience and shrouded for safety. Rated to CAT II 600V. Available in a wide range of colours and lengths to suit every task.


  • Colour yellow-green
  • Length 200cm
  • Operating temperature -20 to +80°C
  • 0.75mm2 PVC cable
Colour Green / yellow
Current Rating N/A
Gender Plug, stackable
Mount N/A
Type 4mm test lead
Voltage Rating 600V

Reviews


Be the first to submit a review

Trustpilot