TruConnect 4mm Test Terminal Black

Standard range
Order Code:

17-2696

Brand: TruConnect MPN: 17-2696
  • Quickly find another product in this range by Colour:

    Black Green Red
Qty Unit Price (Ex VAT)
5+ £0.965
25+ £0.775
100+ £0.610
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
775 in stock, despatched same dayAdditional quantity lead time 8 months

Shrouded 4mm black test terminal ideal for panel mounting, ideal for audio speaker connectors and other applications where robust high power connections are required. The 4mm end hole is suitable for a wide variety of leads and probes and a strong threaded insert ensures a secure fixing.


  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole 8.2mm
  • Contact: Twin nut fastening
  • Length: 44mm
  • Voltage: 30V AC - 60VDC
  • Maximum current rating: 19A
Colour Black
Connector Type 4mm Socket
Insulated Yes
Mounting Direction Straight
Mounting Type Panel
Plug / Socket Socket
Termination Clamp

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, October 25, 2018 Question by: Rapid Customer | Product code: 17-2696
Q. I need something like this 4mm test terminal to repair a school power supply unit. The hole in the PSU is 6-7mm, do you have anything that would fit?
A. Hi Jennifer, thank you for your question. The only other option would be this range which can be fitted to either a 6.9mm hole or reduced to 3.5mm.

Reviews


Be the first to submit a review

Trustpilot