Easter opening times here
TruConnect 4mm Binding Posts

TruConnect 4mm Binding Posts

TruConnect Brand: TruConnect

These shrouded 4mm binding posts are ideal for panel mounting. They require a cut-out of 8.2mm and are terminated by means of twin nut fastening. Ideal for audio speaker connectors and other applications where robust high power connections are required. They have a 4mm end hole suitable for a wide variety of leads and probes terminals and a strong threaded insert for added reliability and to ensure a secure fixing.

  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole 8.2mm
  • Contact: Twin nut fastening
  • Length: 44mm
  • Voltage: 30V AC - 60VDC
  • Maximum current rating: 19A
  • Available in black, green and red
Order codeMftrs Part No.
17-2696Black
17-2697Green
17-2698Red


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C