Christmas Opening Hours and Delivery Dates here

TruConnect 4mm Test Terminal Red

Order Code:

17-2698

Brand: TruConnect MPN: 17-2698
  • Quickly find another product in this range by Colour:

    Black Green Red
Qty Unit Price (Ex VAT)
5+ £0.833
25+ £0.714
100+ £0.611
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
782 in stock, despatched same dayAdditional quantity lead time 5 months

Shrouded 4mm red test terminal ideal for panel mounting, ideal for audio speaker connectors and other applications where robust high power connections are required. The 4mm end hole is suitable for a wide variety of leads and probes and a strong threaded insert ensures a secure fixing.


  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole 8.2mm
  • Contact: Twin nut fastening
  • Length: 44mm
  • Voltage: 30V AC - 60VDC
  • Maximum current rating: 19A
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight
Mounting Type Panel
Insulated Yes
Termination Clamp
Colour Red

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot