Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.793 |
25+ | £0.680 |
100+ | £0.579 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Shrouded 4mm green test terminal ideal for panel mounting, ideal for audio speaker connectors and other applications where robust high power connections are required. The 4mm end hole is suitable for a wide variety of leads and probes and a strong threaded insert ensures a secure fixing.
Colour | Green |
---|---|
Connector Type | 4mm Socket |
Insulated | Yes |
Mounting Direction | Straight |
Mounting Type | Panel |
Plug / Socket | Socket |
Termination | Clamp |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In