Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.724 |
25+ | £0.529 |
100+ | £0.392 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Holder for 2 x AA batteries with red and black flying leads for quick connection to equipment.
Type | Battery holder |
---|---|
Battery Size | AA |
Body Material | Polypropylene |
Contact material | Spring steel |
Height | 17mm |
Length | 57mm |
Number of Cells | 2 |
Terminal Type | Wire lead |
Width | 32mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In