Christmas Opening Hours and Delivery Dates here

Comfortable BH-211-1D 1 x C Battery Holder - Tags

Order Code:

18-0129

Brand: Comfortable MPN: BH-211-1D
Qty Unit Price (Ex VAT)
5+ £0.906
25+ £0.668
100+ £0.502
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
385 in stock, despatched same dayAdditional 1,000 due on 11/03/2026

Battery holder for 1 x C cell battery moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Solder tag connection
  • Polypropylene resin body
Type Battery holder
Battery Size C
Number of Cells 1
Mount Solder tag
Body Material Polypropylene
Contact Material Spring steel
Height 24.5mm
Length 61.8mm
Width 24.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot