Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Comfortable BH-221B 2 x C Press Stud Battery Holder

Standard range
Order Code:  

18-0130

 
Brand: Comfortable MPN: BH-221B
Qty Unit Price (Ex VAT)
5+ £1.69
25+ £1.18
100+ £0.822

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock1,607 due on 13/12/2024


Battery holder for 2 x C cell batteries moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Press stud connection
  • Polypropylene resin body
Battery Size C
Body Material Polypropylene
Contact Material Spring steel
Height 23.5mm
Length 63mm
Number of Cells 2
Terminal Type Press stud
Type Battery holder
Width 56mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot