Comfortable BH-111-1D 1 x D Solder Tag Battery Holder

Standard range
Order Code:

18-0155

Brand: Comfortable MPN: BH-111-1D
Qty Unit Price (Ex VAT)
5+ £1.13
25+ £0.835
100+ £0.569
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock830 due on 20/03/2025


Battery holder for 1 x D battery moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Solder tag connection
  • Polypropylene resin body
Type Battery holder
Battery Size D
Body Material Polypropylene
Contact material Spring steel
Height 27.5mm
Length 69mm
Number of Cells 1
Terminal Type Solder tag
Width 37.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot