Haze HZY-EV12-44 12V 44Ah Gel Battery EV Range

Standard range
Order Code:

18-1127

Brand: Haze MPN: HZY-EV12-44
Qty Unit Price (Ex VAT)
1+ £117.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional 10 due on 27/03/2025

This 12V, 44Ah HZY series VRLA sealed lead-acid type battery from Haze uses advanced Gel design instead of conventional AGM technology. The battery is particularly suitable for cyclic and deep-discharge applications, poor charging, frequent use, higher ambient temperature and many other extreme applications.

Typical applications include AGV (Automatic guided vehicles), engine starting, golf trolleys, lawn mowers, emergency lighting, refrigeration, road-side cabinets, robots, electric tools, measuring instruments and pumps.


  • 12V, 44Ah
  • Full recovery from long discharges
  • Good tolerance to highest temperature applications
  • Suitable for where mains power supply is unstable
  • No equalisation charge required
  • Thicker plates for reduced grid corrosion and increased cycle life
  • High resistance to shorting due to superior mechanical strength of the polymer separator
  • One-way pressure-relief vent for safety and long life
  • Ideal for wheelchair, medical, solar, refrigeration, boats, navigation, water pumps, floor machines, electric vehicles and more
  • CE approved
  • Haze type HZY12-44EV
Battery Size SLA
Capacity 44000mAh
Chemistry Lead acid
Dimensions (H x W x D) 170.0 x 165.0 x 197.0mm
Pack Size 1
Terminal Type C-M6
Voltage 12V
Weight (Per Battery) 14000g
Cyclic / standby Cyclic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot