Christmas Opening Hours and Delivery Dates here

Haze Monobloc Gel Electrolyte Batteries

Haze Brand: Haze

The HZY series VRLA sealed lead-acid type batteries from Haze use advanced Gel design instead of conventional AGM technology. The batteries are particularly suitable for cyclic and deep-discharge applications, poor charging, frequent use, higher ambient temperature and many other extreme applications.

Typical applications include AGV (Automatic guided vehicles), engine starting, golf trolleys, lawn mowers, emergency lighting, refrigeration, road-side cabinets, robots, electric tools, measuring instruments and pumps.

  • Full recovery from long discharges
  • Good tolerance to highest temperature applications
  • Suitable for where mains power supply is unstable
  • No equalisation charge required
  • Thicker plates for reduced grid corrosion and increased cycle life
  • High resistance to shorting due to superior mechanical strength of the polymer separator
  • One-way pressure-relief vent for safety and long life
  • Ideal for wheelchair, medical, solar, refrigeration, boats, navigation, water pumps, floor machines, electric vehicles and more
  • CE approved
Description Image Product Buy Pricing (Ex VAT) Capacity Terminal Type Dimensions Weight Nominal Voltage Chemistry Battery Size Cyclic / standby Pack Size
Haze HZY-EV12-7.5 12V 7.5Ah Gel Battery EV Range
Haze HZY-EV12-7.5 12V 7.5Ah Gel Battery EV Range
Standard range
Order code: 18-1122
MPN: HZY-EV12-7.5

17 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £23.13
Price per unit Ex VAT
7500mAh D-T1 96.0 x 65.0 x 151.0mm 5500g 12V Lead acid SLA Cyclic 1
Haze HZY-EV12-12 12V 12Ah Gel Battery EV Range
Haze HZY-EV12-12 12V 12Ah Gel Battery EV Range
Standard range
Order code: 18-1123
MPN: HZY-EV12-12

41 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £35.76
Price per unit Ex VAT
12000mAh D-T2 98.0 x 97.0 x 150.0mm 4000g 12V Lead acid SLA Cyclic 1
Haze HZY-EV12-18 12V 18Ah Gel Battery EV Range
Haze HZY-EV12-18 12V 18Ah Gel Battery EV Range
Standard range
Order code: 18-1124
MPN: HZY-EV12-18

24 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £50.37
Price per unit Ex VAT
18000mAh C-M5 167.0 x 76.0 x 181.0mm 5400g 12V Lead acid SLA Cyclic 1
Haze HZY-EV12-33 12V 33Ah Gel Battery EV Range
Haze HZY-EV12-33 12V 33Ah Gel Battery EV Range
Standard range
Order code: 18-1126
MPN: HZY-EV12-33

2 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £119.01
Price per unit Ex VAT
33000mAh B-M6 160.0 x 130.0 x 195.0mm 10400g 12V Lead acid SLA Cyclic 1
Haze HZY-EV12-44 12V 44Ah Gel Battery EV Range
Haze HZY-EV12-44 12V 44Ah Gel Battery EV Range
Standard range
Order code: 18-1127
MPN: HZY-EV12-44

17 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £117.53
Price per unit Ex VAT
44000mAh C-M6 170.0 x 165.0 x 197.0mm 14000g 12V Lead acid SLA Cyclic 1
Haze HZY-EV12-55 12V 55Ah Gel Battery EV Range
Haze HZY-EV12-55 12V 55Ah Gel Battery EV Range
Standard range
Order code: 18-1128
MPN: HZY-EV12-55

Available to back orderBack-order availability date - 09/01/2026
1+ £155.37
Price per unit Ex VAT
55000mAh B-M6 copper insert 207.0 x 137.0 x 228.0mm 17500g 12V Lead acid SLA Cyclic 1
Haze HZY-EV12-80 12V 80Ah Gel Battery EV Range
Haze HZY-EV12-80 12V 80Ah Gel Battery EV Range
Standard range
Order code: 18-1130
MPN: HZY-EV12-80

Available to back orderBack-order availability date - 09/01/2026
1+ £220.40
Price per unit Ex VAT
80000mAh B-M6 208.0 x 168.0 x 259.0mm 23300g 12V Lead acid SLA Cyclic 1
Voltage6 and 12V
Operating temperature–25°C to +55°C
PlatesFlat pasted
Plate alloyLead tin/calcium alloy
SeparatorMicroporus duroplastic
TerminalCopper insert for SS bolts
Container/coverABS
Charge voltageFloat 2.27-2.30 VPC 20°C
ElectrolyteSulphuric acid
VoltageCapacity;100hr dischargeDimensions L x W x HWeightMftrs. partOrder code
6V12Ah151 x 50 x 96mm2kgHZY6-1218-1121
12V7.5Ah151 x 65 x 96mm2.5kgHZY12-7.518-1122
12V12Ah150 x 97 x 98mm4kgHZY12-1218-1123
12V18Ah181 x 76 x 167mm5.9kgHZY12-1818-1124
12V26Ah166 x 176 x 126mm8.8kgHZY12-2618-1125
12V33Ah195 x 130 x 160mm10.9kgHZY12-3318-1126
12V44Ah197 x 165 x 170mm14kgHZY12-4418-1127
12V55Ah228 x 137 x 207mm17.5kgHZY12-5518-1128
12V80Ah259 x 168 x 208mm23.3kgHZY12-8018-1130


Trustpilot