| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £50.37 |
This 12V, 18Ah HZY series VRLA sealed lead-acid type battery from Haze uses advanced Gel design instead of conventional AGM technology. The battery is particularly suitable for cyclic and deep-discharge applications, poor charging, frequent use, higher ambient temperature and many other extreme applications.
Typical applications include AGV (Automatic guided vehicles), engine starting, golf trolleys, lawn mowers, emergency lighting, refrigeration, road-side cabinets, robots, electric tools, measuring instruments and pumps.
| Capacity | 18000mAh |
|---|---|
| Nominal Voltage | 12V |
| Terminal Type | C-M5 |
| Dimensions | 167.0 x 76.0 x 181.0mm |
| Chemistry | Lead acid |
| Battery Size | SLA |
| Cyclic / standby | Cyclic |
| Pack Size | 1 |
| Weight | 5400g |
To use this facility please Sign In.
Sign In