Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This 12V, 55Ah HZY series VRLA sealed lead-acid type battery from Haze uses advanced Gel design instead of conventional AGM technology. The battery is particularly suitable for cyclic and deep-discharge applications, poor charging, frequent use, higher ambient temperature and many other extreme applications.
Typical applications include AGV (Automatic guided vehicles), engine starting, golf trolleys, lawn mowers, emergency lighting, refrigeration, road-side cabinets, robots, electric tools, measuring instruments and pumps.
Capacity | 55Ah |
---|---|
Chemistry | Lead acid |
Pack Size | 1 |
Terminal Type | B-M6 copper insert |
Weight (per Battery) | 17.5kg |
Cyclic / standby | Cyclic |
Dimensions (H x W x L) | 207 x 137 x 228mm |
Nominal Voltage | 12V |
Operating Temperature | -20 to 50°C |
Package Type | SLA |
Rechargeable | Yes |
Type | Battery, Secondary (Rechargeable) |
UN Number | UN2800 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In