Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £71.91 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Haze 12V 31.4Ah sealed lead acid (SLA) battery is designed for excellent performance especially for starting and in stationary applications and when deep discharge is required. Ideal for navigation aids, cellular radio stations and medical uses.
Battery Size | SLA |
---|---|
Capacity | 31400mAh |
Chemistry | Lead acid |
Dimensions (H x W x D) | 166.0 x 175.0 x 125.0mm |
Pack Size | 1 |
Terminal Type | C-M5 |
Voltage | 12V |
Weight (Per Battery) | 9400g |
Cyclic / standby | Standby |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In