Hi-Watt LR6X Alkaline AA Battery

Order Code:

18-1452

Brand: Hi-Watt MPN: LR6X EAN-13: 4891969503758
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


High quality, reliable alkaline AA battery from Hi-Watt manufactured using the latest technology to ensure peak performance.


  • Non rechargeable
  • Mercury-free
  • Cadmium free
  • Suitable for a wide range of applications
  • Nominal voltage 1.5V
  • CE approved
Battery Size AA
Capacity 2200mAh
Chemistry Alkaline
Depth 14mm
Height 50mm
Nominal Voltage 1.5V
Type Battery
Weight 23.5g
Width 14mm

Reviews


Be the first to submit a review

Trustpilot