Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Output Current:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £10.13 | £9.46 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An AC/DC Desk Top Power Supply from Ideal Power. The DC output power rating of this model is 14.7V 1A, 15W. The PSU has a C14 universal input with approvals to International standards exceeding the latest efficiency levels.
Type | Lead acid charger |
---|---|
Battery Size | SLA |
Chemistry | Lead acid |
Nominal Voltage | 12.5V |
Output Current | 1A |
To use this facility please Sign In.
Sign In