Ideal Power 2 Step 12V Lead Acid Battery Charger/Optimiser

Ideal Power Brand: Ideal Power
<P>These high quality 2 step chargers are ideal for all types of lead acid batteries. They come in two flavours 1.0A; 3AH to 16AH (order code 18-1460) and 2.0A; 6AH to 32AH (order code 18-1461). At the end of the charge cycle the current decreases to a trickle charge at constant voltage, to keep the battery fully charged.</P><P>They are a very neat desktop style of charger, and are much more compact than most lead acid battery chargers and comes complete with 2 types of battery connecting leads. The first is a standard 'crocodile clip' and the second is a ring terminal connection, ideal for more permanent installations including caravans, boats and even vehicles that are stored for extended periods of time (classic cars, motorbikes etc). They have all the usual protection against reverse polarity, overload and short-circuit.</P>
  • 2 Stage control (bulk/float)
  • Full charge with automatic shutdown
  • Reverse polarity protected
  • Short circuit output protected
  • LED Charge indicators included
  • Comes with fused UK mains lead
  • Also supplied with ring terminal cable assembly
  • Compliant to LVD safety standards
  • Fitted with crocodile clips as standard
  • RoHS and CE directive compliant
Description Image Product Buy Qty Pricing (Ex VAT) Output Current Type Battery Size Chemistry Nominal voltage
Ideal Power 77BCB-121AS 12V SLA Battery Charger 1A
Ideal Power 77BCB-121AS 12V SLA Battery Charger 1A
Standard range
Order code: 18-1460
MPN: 77BCB-121AS

1 in stock, despatched same dayContact us for additional stock
1+ £9.46
1A Lead acid charger SLA Lead acid 12.5V
Ideal Power 77BCB-122AS 12V SLA Battery Charger 2A
Ideal Power 77BCB-122AS 12V SLA Battery Charger 2A
Standard range
Order code: 18-1461
MPN: 77BCB-122AS

2 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £30.74
2A Lead acid charger SLA Lead acid 12.5V

Model77BCB-121AS77BCB-122AS
Order code18-146018-1461
Current1.0A2.0A
Dimensions177(L) x 84.0(W) x 68.5(H)mm177(L) x 84.0(W) x 68.5(H)mm
Weight1.1Kg1.4Kg
I/P Volts220V to 240V AC220V to 240V AC
Rec Battery Capacity3AH to 16AH6AH to 32AH



Trustpilot