Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ideal Power 77BCB-122AS 12V SLA Battery Charger 2A

Order Code:  

18-1461

  Copy to clipboard
Brand: Ideal Power  Copy to clipboard MPN: 77BCB-122AS Copy to clipboard
  • Quickly find another product in this range by Output Current:

    1A 2A
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 3 weeks

An AC/DC Desk Top Power Supply from Ideal Power. The DC output power rating of this model is 14.7V 2A, 29W. The PSU has a C14 universal input with approvals to International standards exceeding the latest efficiency levels.


  • Part Number: 77BCB-122AS
  • Dimensions: 177 x 84 x 68.5mm
  • Input Voltage: 230/240V AC 50Hz
  • Output Power: 29W
  • Output Voltage: 14.7V DC 2A
  • Application: Industrial/Automotive
Battery Size SLA
Chemistry Lead acid
Nominal Voltage 12.5V
Output Current 2A
Type Lead acid charger

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 March 2012 Question by: Rapid Customer | Product code: 18-1461
Q. 1. Does the green light that indicates 'fully charged' come on when it is completely full, or that fact that the light is dimmer than the other lights indicate that it need more charge till the green light is bright? 2. What does it mean if row of lights flicker?
A. Thanks for your enquiry Shirley. The green light means it is in float mode so it's just keeping the battery topped up but the unit will be fully charged.

Reviews


Be the first to submit a review